Amphenol Industrial PT01A-8-3S(SR)
Connector Receptacle PT01A Series Cable Connect 8 1.922 in. (Max.) 6-32
Mfr. Part #: PT01A-8-3S(SR) / RS Stock #: 70010665
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$41.03
5
$37.75
10
$34.26
50
$31.60
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
Commercial
Class
A
Contact Configuration
3#20
Contact Plating
Gold
Contact Type
Socket
Current Rating
7.5 A
Dielectric Material
Neoprene
Gender
Cable Socket
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
8-3
Mating Type
Bayonet
MIL Type
PT/26482 Series I
Mounting Type
Flange Mount
Number of Contacts
3
Primary Type
MIL/Aero
Shell Size
8 in
Special Features
5 Key/Keyway Polarization
Strain Relief
External
Termination
Solder
Type
26482 Commercial
Voltage Rating
600 V
Wire Size
20 AWG
Overview
8 Shell Size, 6-32 Thread Type, PT01 Series Wall Mounting Receptacle Connector
A corrosion resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment is used on the PT
General duty, with strain relief clamp for cable or wire bundle support
General duty, with strain relief clamp for cable or wire bundle support