Amphenol Industrial PT01A-18-11S
Connector, PT Series, 18, 1.553 in. (Max.), 1.1875-18 NEF, 0.879 in. (Min.)
Mfr. Part #: PT01A-18-11S / RS Stock #: 70010815
Price
Qty.
Standard Price
1
$62.37
5
$61.12
10
$59.87
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Contact Configuration
11#16
Contact Plating
Gold
Contact Type
Socket
Current Rating
13 Amp
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Keyed Position
N (Normal)
Mounting Type
Flange Mount
Packaging
Bulk
Primary Type
MIL/Aero
Special Features
5 Key/Keyway Polarization
Termination
Solder
Type
26482 Commercial
Voltage Rating
1000 V
Wire Size
16 AWG
Overview
Miniature Cylindrical Connectors
Receptacles mate with plugs. - Ordering Examples: General Purpose ? PT06A-10-6S; Thru Bulkhead ? PTB-10-6PS; General Purpose with Strain Relief ? PT01A-10-6S-SR.
These miniature cylindrical connectors offer twice the number of contacts in just half the size of a standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility.
Receptacles mate with plugs. - Ordering Examples: General Purpose ? PT06A-10-6S; Thru Bulkhead ? PTB-10-6PS; General Purpose with Strain Relief ? PT01A-10-6S-SR.
These miniature cylindrical connectors offer twice the number of contacts in just half the size of a standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility.