Amphenol Industrial MS3116F14-15P
Connector, Straight Plug, 14, 14-15, 15, Solder Pin, 14#20, 1#16
Mfr. Part #: MS3116F14-15P / RS Stock #: 70011078
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
True MIL
Class
F
Contact Configuration
14#20, 1#16
Contact Plating
Gold
Contact Size
20 AWG ; 16 AWG
Contact Type
Pin
Current Rating
7.5 Amp
Dielectric Material
Neoprene
Features
Strain Relief
Gender
Cable Plug
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
14-15
Keyed Position
N (Normal)
Mating Type
Bayonet
MIL Type
MIL-DTL-26482 Series II
Mounting Type
Free Hanging (In-Line)
Number of Contacts
15
Packaging
Bulk
Primary Type
MIL/Aero
Shell Size
14 in
Special Features
5 Key/Keyway Polarization
Strain Relief
External
Termination
Solder
Type
26482 MIL Spec
Voltage Rating
600 V
Wire Size
#20, #16 AWG
Overview
Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.
Features:
Environmental sealing with Combined power and signal all in one connector
The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
Splash proof with the 417 suffix plus 97-67 cable clamp
Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
Durable, field-proven design
Non-rotating contacts
Features: