Amphenol Industrial MS3116F12-3P

Image may be a representation.
See specs for product details.
connector; metal circular; str plug w/cable clamp; size 12; 3 #16 solder pin cont
Mfr. Part#: MS3116F12-3P
Allied Stock#: 70143354
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.81 (Each)
1 $81.81
2 $73.63
10 $66.27
50 $59.64
100 $53.68
250 $45.63
Availability

128 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized
Angle : Straight
Application : True MIL
Class : F
Contact Configuration : 3#16
Contact Plating : Gold
Contact Size : 16
Contact Type : Pin
Current Rating : 13 A
Features : Strain Relief
Finish, Housing : Olive Drab Cadmium
Gender : Cable Plug
Housing Type : Metal
Insert Arrangement : 12-3
Keyed Position : N (Normal)
Material, Dielectric : Neoprene
Material, Housing : Aluminum
Mating Type : Bayonet
MIL Type : MIL-DTL-5015
Mounting Type : Free Hanging
Number of Contacts : 3
Packaging : Bulk
Primary Type : MIL/Aero
Series : MS Series
Shell Size : 12
Special Features : 5 Key/Keyway Polarization
Strain Relief : External
Termination : Solder
Type : 26482 MIL Spec
Voltage Rating : 1000 VAC
Wire Size : 16

Overview

Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.

Features:

  • Environmental sealing with Combined power and signal all in one connector
  • The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
  • MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
  • Splash proof with the 417 suffix plus 97-67 cable clamp
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts

  • Product Added to Cart
    Amphenol Industrial
    connector; metal circular; str plug w/cable clamp; size 12; 3 #16 solder pin cont
    Allied Stock #: 70143354
    Mfr's Part #: MS3116F12-3P
    $81.810 Each
    Quantity added: