Amphenol Industrial MS3112E12-8P

Image may be a representation.
See specs for product details.
Connector; Box Mount; 12; 0.825 in. (Max.); 0.699 in. (Max.)
Manufacturer #: MS3112E12-8P
Allied Stock #: 70010912
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.67 (Each)
5 $15.67
10 $14.88
25 $14.14
50 $12.83
100 $12.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized
Angle : Straight
Application : True MIL
Class : E
Contact Configuration : 8#20
Contact Plating : Gold
Contact Type : Pin
Current Rating : 7.5 A
Diameter, Mounting Hole : 0.12 "
Finish, Housing : Olive Drab Cadmium
Gender : Panel Socket
Housing Type : Metal
Insert Arrangement : 12-8
Keyed Position : N (Normal)
Material, Dielectric : Neoprene
Material, Housing : Aluminum
Mating Type : Bayonet
MIL Type : MIL-DTL-5015
Mounting Type : Flange
Number of Contacts : 8
Packaging : Bulk
Primary Type : MIL/Aero
Series : MS Series
Shell Size : 12
Special Features : 5 Key/Keyway Polarization
Termination : Solder
Type : 26482 MIL Spec
Voltage Rating : 600 VAC
Wire Size : 20

Overview

Pin/Socket Contact, Military Standard, Class E Solder Box Mounting Receptacle Connectors

Receptacles mate with plugs that are on the same line in the table. Ordering Examples: MS3112E10-6P* — Is not threaded for a strain relief cable clamp, MS3116F10-6P.
Solder contact miniature cylindrical connectors meet the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connectors ideal for environmental sealing or pressurized a

Product Added to Cart
Amphenol Industrial
Connector; Box Mount; 12; 0.825 in. (Max.); 0.699 in. (Max.)
Allied Stock #: 70010912
Mfr's Part #: MS3112E12-8P
$15.670 Each
Quantity added: