Amphenol Industrial MS3112E12-10P

Image may be a representation.
See specs for product details.
Circular Receptacle; Box Mount; 12; 0.825 in. (Max.); 0.699 in. (Max.)
Manufacturer #: MS3112E12-10P
Allied Stock #: 70143357
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.91 (Each)
1 $14.91
2 $14.31
10 $13.42
50 $12.52
100 $11.18
Availability

382 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized
Angle : Straight
Application : True MIL
Class : E
Contact Configuration : 10#20
Contact Plating : Gold
Contact Type : Pin
Current Rating : 7.5 A
Diameter, Mounting Hole : 0.12 "
Finish, Housing : Olive Drab Cadmium
Gender : Panel Socket
Housing Type : Metal
Insert Arrangement : 12-10
Material, Dielectric : Neoprene
Material, Housing : Aluminum
Mating Type : Bayonet
MIL Type : MIL-DTL-5015
Mounting Type : Flange
Number of Contacts : 10
Primary Type : MIL/Aero
Series : MS Series
Shell Size : 12
Special Features : 5 Key/Keyway Polarization
Termination : Solder
Type : 26482 MIL Spec
Voltage Rating : 600 VAC
Wire Size : 20

Overview

Shell Size 8 to 16, Mounting Hole Diameter 0.120 +/- 0.005 in., Box Mounting Circular Receptacle

Receptacles mate with plugs that are on the same line in the table. Ordering Examples: MS3112E10-6P* — Is not threaded for a strain relief cable clamp, MS3116F10-6P.
Number of mounting holes 4 and size is 24.

Product Added to Cart
Amphenol Industrial
Circular Receptacle; Box Mount; 12; 0.825 in. (Max.); 0.699 in. (Max.)
Allied Stock #: 70143357
Mfr's Part #: MS3112E12-10P
$14.910 Each
Quantity added: