Location: 
All Products

Amphenol Industrial MS3111F8-4P

Amphenol Industrial - MS3111F8-4P - CONNECTOR, MILSPEC CABLE CONNECTING RECEPTACLE W/CABLE CLAMP, 4#20 SOLDER PIN CONT View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial CONNECTOR, MILSPEC CABLE CONNECTING RECEPTACLE W/CABLE CLAMP, 4#20 SOLDER PIN CONT
Mfr. Part#:
MS3111F8-4P

Allied Stock#: 70010672
 

Resources

View MS3111F8-4P Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$26.14 (Each)
1$26.140
10$24.830
25$23.590
50$21.400
100$20.160
Availability

0 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized
Angle: Straight
Application: True MIL
Brand/Series: MS Series
Class: F
Contact Configuration: 4#20
Contact Plating: Gold
Contact Type: Pin
Current Rating: 7.5 A
Features: Strain Relief
Finish, Housing: Olive Drab Cadmium
Gender: Cable Socket
Housing Type: Metal
Insert Arrangement: 8-4
IP Rating: Environment Resistant
Keyed Position: N (Normal)
Material, Dielectric: Neoprene
Material, Housing: Aluminum
Mating Type: Bayonet
MIL Type: MIL-DTL-26482 Series II
Mounting Type: Flange
Number of Contacts: 4
Packaging: Bulk
Primary Type: MIL/Aero
Shell Size: 8
Special Features: 5 Key/Keyway Polarization
Strain Relief: External
Termination: Solder
Type: 26482 MIL Spec
Voltage Rating: 600 VAC
Wire Size: 20

Overview

Amphenol® MS Series MIL-C-26482, Series 1 Solder Type Connectors, Cable Connecting Receptacles

Receptacles mate with plugs that are on the same line in the table. Ordering Examples: MS3112E10-6P* — Is not threaded for a strain relief cable clamp, MS3116F10-6P.
The solder contact miniature cylindrical connectors meet the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connectors ideal for environmental sealing or pressuriz
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.