Location: 
All Products

Amphenol Industrial MS3111F10-6P

Amphenol Industrial - MS3111F10-6P - CONNECTOR, MILSPEC CABLE CONNECTING RECEPTACLE W/CABLE CLAMP, 6#20 SOLDER PIN CONT View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol Industrial CONNECTOR, MILSPEC CABLE CONNECTING RECEPTACLE W/CABLE CLAMP, 6#20 SOLDER PIN CONT
Mfr. Part#:
MS3111F10-6P

Allied Stock#: 70010688
 

Resources

View MS3111F10-6P Datasheet Datasheet

View More from Amphenol Industrial >>
Pricing (USD) & Availability
Standard Pricing
$29.32 (Each)
1$29.320
10$27.850
25$26.460
50$23.990
100$22.610
Availability

21 can ship immediately.

68 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized
Angle: Straight
Application: True MIL
Brand/Series: MS Series
Class: F
Contact Configuration: 6#20
Contact Plating: Gold
Contact Type: Pin
Current Rating: 7.5 A
Features: Strain Relief
Finish, Housing: Olive Drab Cadmium
Gender: Cable Socket
Housing Type: Metal
Insert Arrangement: 10-6
IP Rating: Environment Resistant
Keyed Position: N (Normal)
Material, Dielectric: Neoprene
Material, Housing: Aluminum
Mating Type: Bayonet
MIL Type: MIL-DTL-26482 Series II
Mounting Type: Flange
Number of Contacts: 6
Packaging: Bulk
Primary Type: MIL/Aero
Shell Size: 10
Special Features: 5 Key/Keyway Polarization
Strain Relief: External
Termination: Solder
Type: 26482 MIL Spec
Voltage Rating: 600 VAC
Wire Size: 20

Overview

Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.

Features:
  • Environmental sealing with Combined power and signal all in one connector
  • The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
  • MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
  • Splash proof with the 417 suffix plus 97-67 cable clamp
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts