Amphenol Industrial MS3106R14S-2S

Image may be a representation.
See specs for product details.
connector; straight plug; class r; size 14s; 4 #16 solder socket contact; olive drab
Mfr. Part#: MS3106R14S-2S
Allied Stock#: 70010115
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.330 (Each)
1 $21.330
2 $20.903 (Save 2%)
5 $20.264 (Save 5%)
10 $19.410 (Save 9%)
25 $18.131 (Save 15%)
50 $16.637 (Save 22%)
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : True MIL
Class : R
Contact Configuration : 4#16
Contact Plating : Silver
Contact Type : Socket
Current Rating : 13 A
Finish, Housing : Olive Drab Cadmium
Gender : Cable Plug
Housing Type : Metal
Insert Arrangement : 14S-2
Material, Dielectric : Neoprene
Material, Housing : Aluminum Alloy
Mating Type : Threaded
MIL Type : MIL-DTL-5015
Number of Contacts : 4
Primary Type : MIL/Aero
Series : MS Series
Shell Size : 14S
Special Features : Environmental Resistant, Single Key/Keyway Shell Polarization
Termination : Solder
Type : 5015 MIL Spec
Voltage Rating : 200/250 VAC/VDC
Wire Size : 16

Overview


Allied stocks the parts on this page. Only two of the five shell types are shown and only a few of the available 286 insert configurations. Others are available by quote. See the 97 Series specifications for electrical specifications, dimensions and how to order. Materials. Shells : High Grade Aluminum Alloy. Electrically conductive cadmium plate finish with olive drab chromate after treatment. Contacts : Solder Type. Pins and sockets are machined from copper alloy with a silver plate finish. Inserts : Resilient neoprene. Receptacles with pin contacts mate with plugs with socket contacts.
Recommended for new design applications. Environment resistant assembly. Shorter and lighter weight than classes E/F. O ring at the main joint in MS3106R plugs provide a main joint seal.

Product Added to Cart
Amphenol Industrial
connector; straight plug; class r; size 14s; 4 #16 solder socket contact; olive drab
Allied Stock #: 70010115
Mfr's Part #: MS3106R14S-2S
$21.330 Each
Quantity added: