Amphenol Industrial MS3106A10SL-4P
Circular Connector plug
Mfr. Part #: MS3106A10SL-4P / RS Stock #: 70662758
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.28
5
$17.74
10
$16.10
50
$14.85
100
$13.88
500
$13.11
1000
$11.95
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
MIL Type
MIL-DTL-5015
Primary Type
MIL/Aero
Type
5015 MIL Spec
Overview
Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.
Features:
Environmental sealing with Combined power and signal all in one connector
The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
Splash proof with the 417 suffix plus 97-67 cable clamp
Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
Durable, field-proven design
Non-rotating contacts
Features: