Amphenol Industrial MS3102A20-15P

Image may be a representation.
See specs for product details.
connector; metal circ; box recept; class a; size 20; 7 #12 solder pin cont; olive drab
Manufacturer #: MS3102A20-15P
Allied Stock #: 70010130
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.21 (Each)
1 $24.21
2 $23.24
10 $21.79
50 $20.34
100 $18.16
Availability

74 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : True MIL
Class : A
Contact Configuration : 7#12
Contact Plating : Silver
Contact Type : Pin
Current Rating : 23 A
Diameter, Mounting Hole : 0.12 "
Finish, Housing : Olive Drab Cadmium
Gender : Panel Socket
Housing Type : Metal
Insert Arrangement : 20-15
Keyed Position : N (Normal)
Material, Dielectric : Neoprene
Material, Housing : Aluminum Alloy
Mating Type : Threaded
MIL Type : MIL-DTL-5015
Mounting Type : Flange
Number of Contacts : 7
Packaging : Bulk
Primary Type : MIL/Aero
Series : MS Series
Shell Size : 20
Special Features : Single Key/Keyway Shell Polarization
Strain Relief : Solid
Termination : Solder
Type : 5015 MIL Spec
Voltage Rating : 500/700 VAC/VDC
Wire Size : 12

Overview

Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.

Features:

  • Environmental sealing with Combined power and signal all in one connector
  • The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
  • MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
  • Splash proof with the 417 suffix plus 97-67 cable clamp
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts

  • Product Added to Cart
    Amphenol Industrial
    connector; metal circ; box recept; class a; size 20; 7 #12 solder pin cont; olive drab
    Allied Stock #: 70010130
    Mfr's Part #: MS3102A20-15P
    $24.210 Each
    Quantity added: