Amphenol Industrial MS3101A20-3P

Image may be a representation.
See specs for product details.
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Manufacturer #: MS3101A20-3P
Allied Stock #: 70594512
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$18.05 (Each)
68 $18.05
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 68

Multiples Of: 1

Specifications

Contact Plating : Silver
Finish, Housing : Aluminum Alloy, Olive Drab Cadmium Plated
Gender : Receptacle, Male Pins
Keyed Position : N (Normal)
Mating Type : Threaded
MIL Type : MIL-DTL-5015
Mounting Type : Free Hanging (In-Line)
Number of Contacts : 3
Packaging : Bulk
Primary Type : MIL/Aero
Series : MS Series
Termination : Solder Cups
Type : 5015 MIL Spec

Overview

Amphenol Industrial 5015 Series is a rugged, versatile and environmental resistant connector with proven electrical capability for a less expensive solution. The medium to heavy weight cylindrical 5015 connectors are available in 5 shell styles, 19 shell sizes and 5 service classes. Designed to the MIL-DTL-5015 (SAE-AS50151) standard, these connectors offer over 300 insert patterns. The 5015 series is available in solder or crimp contacts as well as RADSOK contacts in certain sub-series.

Features:

  • Environmental sealing with Combined power and signal all in one connector
  • The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
  • MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
  • Splash proof with the 417 suffix plus 97-67 cable clamp
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts

  • Product Added to Cart
    Amphenol Industrial
    Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
    Allied Stock #: 70594512
    Mfr's Part #: MS3101A20-3P
    $18.050 Each
    Quantity added: