Amphenol Industrial ATHD-1PS-12 (16)
Conn.; Circ.; Plug; Sz 12 for 16 Gauge; Single Pole; Less Contact; ATHD Ser.
Mfr. Part #: ATHD-1PS-12 (16) / RS Stock #: 70458110
Price
Qty.
Standard Price
200
$2.12
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Gender
Plug
IP Rating
IP67
Mating Type
Conn.; Circ.; Plug; Sz 12 for 16 Gage; Single Pole; Less Contact; ATHD Ser.
Primary Type
Sealed
Type
Plug
Overview
The heavy duty ATHD connector series for size 12 and size 8 power contacts are sealed, single pole, in-line connection systems to replace splices and/or provide power wherever needed. These thermoplastic connectors are field installable and repairable and can thus replace expensive and unrepairable splices. The power connectors are ruggedized and designed for high vibration applications in the Heavy Equipment and Mining markets. Additional styles and custom solutions to mate to the ATHD plugs are available upon request, including higher temperature resin and seals for harsh fluid applications.