Amphenol Industrial AL06FD15-35S(IP)
AL06 Straight Plug Connector,Composite,Class F,size 15,37#22DCrimp socket,Nickel
Mfr. Part #: AL06FD15-35S(IP) / RS Stock #: 70052558
Price
Qty.
Standard Price
50
$91.44
500
$89.60
2500
$86.86
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Type
Socket
Gender
Cable Plug
Mating Type
Threaded
MIL Type
MIL-DTL-38999 III
Mounting Type
Free Hanging
Number of Contacts
37
Primary Type
MIL/Aero
Series
Amphe-Lite Series
Type
38999 Commercial
Overview
Amphenol Amphe-Lite Series - Subminiature Cylinderical Connectors | Commercial 38999 Series III Type:
The Amphe-Lite Connector Series is designed for communications equipment manufacturers with signal, power, RF or fiber optic interconnect requirements in harsh environments such as communication towers, outdoor and roof-top applications. This commercial 38999, Series III type composite connector series is ideal for communications equipment, manufacturing process control and medical equipment. The Amphe-Lite offers the highest performance capabilities for severe environment applications, and yet is cost effective enough for general duty and non-environmental applications. Numerous advantages in performance capability are designed into the Amphenol® Amphe-Lite Connector. A positive shoulder to shoulder coupling design, grounding fingers, and electroless Nickel plating provide superior EMI shielding capability of 65 dB minimum at 10 GHz.
Amphenol® Amphe-Lite connectors provide EMI shielding capability which exceeds MIL-DTL38999 Series III requirements. The Amphe-Lite connector with EMI grounding fingers and conductive finishes has proven to be the ultimate in EMI shielding effectiveness. The charts at right illustrate shielding effectiveness data which is typical of connectors tested with the Nickel finish over a wide frequency range. These capabilities along with a 125°C temperature rating and superior moisture sealing protection provide the user with a connector that can withstand the most rigorous application. UL RTI rating is 105°C.
Series Features:
The Amphe-Lite is UL Recognized, file E115497
Amphe-Lite Shell Styles: wall mount receptacle, straight plug, jam nut receptacle
Service Class F Amphe-Lite connectors provide excellent EMI shielding and grounding through electroless Nickel plating and spring grounding rings. Environmental sealing is ensured with interfacial seals to prevent contact corrosion. Composite shells are completely immune to corrosion problems
Service Class U provides a non-conductive shell when EMI shielding is not a criteria
Class F Composite shells resist severe corrosion, and provide plating endurance from salt spray exposure for a minimum of 2000 hours
Completely mates in one 360-degree turn of the coupling nut to provide the fastest and easiest equipment assembly and maintenance possible
Acme threads provide coupling durability. Thicker wall sections and a greater coupling surface area improve strength and shock resistance
Blunting of the thread on both the coupling nut and receptacle eliminates cross coupling
Recessed pins minimize potential contact damage in this 100% scoopproof connector. In a blind mating application, mating shells cannot “scoop” the pins and cause a shorting or bending of contacts
A rigid dielectric insert with excellent electrical characteristics provides durable protection to the contacts. The socket contacts are probe proof, and all contacts are rear insertable and rear removable. Available in sizes 10 power, 12, 16, 20 and 22D contacts are plated in the standard 50 micro inches minimum gold, with 100 micro inches as an option
Optional Features:
Conductive and non-conductive options are available. See pg. 22.
Amphe-Lite connectors allow for use of many contact types: fiber optics, shielded coaxial, twinax ground plane versions, and power contacts. (See pages 23, 24). Consult Amphenol Industrial for more information on combinations of different types of contacts in one connector shell - what Amphenol calls their new “Combo-C” inserts
Non-magnetic Amphe-Lite is a new variation - Amphenol offers one of the few 100% non-magnetic connectors with high contact density available today
The Amphe-Lite Connector Series is designed for communications equipment manufacturers with signal, power, RF or fiber optic interconnect requirements in harsh environments such as communication towers, outdoor and roof-top applications. This commercial 38999, Series III type composite connector series is ideal for communications equipment, manufacturing process control and medical equipment. The Amphe-Lite offers the highest performance capabilities for severe environment applications, and yet is cost effective enough for general duty and non-environmental applications. Numerous advantages in performance capability are designed into the Amphenol® Amphe-Lite Connector. A positive shoulder to shoulder coupling design, grounding fingers, and electroless Nickel plating provide superior EMI shielding capability of 65 dB minimum at 10 GHz.
Amphenol® Amphe-Lite connectors provide EMI shielding capability which exceeds MIL-DTL38999 Series III requirements. The Amphe-Lite connector with EMI grounding fingers and conductive finishes has proven to be the ultimate in EMI shielding effectiveness. The charts at right illustrate shielding effectiveness data which is typical of connectors tested with the Nickel finish over a wide frequency range. These capabilities along with a 125°C temperature rating and superior moisture sealing protection provide the user with a connector that can withstand the most rigorous application. UL RTI rating is 105°C.
Series Features:
Blunting of the thread on both the coupling nut and receptacle eliminates cross coupling
Optional Features: