Amphenol Industrial AL06F21-35P(IP)

Image may be a representation.
See specs for product details.
Plug; Pin; Crimp Pin; 79; Straight Plug; 21; 22D; 21-35; 400 VAC (RMS)⁄ 550
Manufacturer #: AL06F21-35P(IP)
Allied Stock #: 70143030

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized
Angle : Straight
Application : Commercial
Class : F
Contact Plating : Gold
Contact Size : 22D
Contact Type : Pin
Current Rating : 5 A
Finish, Housing : Electroless Nickel
Gender : Cable Plug
Housing Type : Metalized Plastic
Insert Arrangement : 21-35
Material, Housing : Metal
Mating Type : Threaded
MIL Type : MIL-DTL-38999 III
Mounting Type : Free Hanging
Number of Contacts : 79
Primary Type : MIL/Aero
Series : AmpheLite Series
Special Features : EMI Shielding
Termination : Crimp
Type : 38999 Commercial
Voltage Rating : 400/550 VAC/VDC

Overview

Straight Plug Shell Type, Amphenol® Amphe-Lite Series Subminiature Cylindrical Connectors

The Amphe-Lite™ Connector Series is designed for communications equipment manufacturers with signal, power, RF or fiber optic interconnect requirements in harsh environments such as communication towers, outdoor and rooftop applications. This lightweight commercial 38999, Series III type composite connector series is ideal for communications equipment, manufacturing process control and medical equipment.

The Amphe-Lite™ offers the highest performance capabilities for severe environment applications, and yet is cost effective enough for general duty and non-environmental applications.

The Amphe-Lite™ is UL Recognized, file E115497.
(IP) indicates that each connector is (Individually Packaged) with contacts and accessories for assembly.

Features and Benefits of the Amphe-Lite Series

  • Service Class F Amphe-Lite connectors provide excellent EMI shielding and grounding through electroless nickel plating and spring grounding rings. Environmental sealing is ensured with interfacial seals to prevent contact corrosion. Composite shells are completely immune to corrosion problems.
  • Service Class U provides a black, non-conductive shell when EMI shielding is not a criteria.
  • Class F Composite shells resist severe corrosion, and provide plating endurance from salt spray exposure for a minimum of 2000 hours.
  • Completely mates in one 360-degree turn of the coupling nut to provide the fastest and easiest equipment assembly and maintenance possible.
  • Acme threads provide coupling durability. Thicker wall sections and a greater coupling surface area improve strength and shock resistance. Blunting of the thread on both the coupling nut and receptacle eliminates cross coupling.
  • Recessed pins minimize potential contact damage in this 100% scoop-proof connector. In a blind mating application, mating shells cannot "scoop" the pins and cause a shorting or bending of contacts.
  • A rigid dielectric insert with excellent electrical characteristics provides durable protection to the contacts. The socket contacts are probe proof, and all contacts are rear insertable and rear removable. Available in sizes 10 power, 12, 16, 20 and 22D contacts are plated in the standard 50 micro inches minimum gold, with 100 micro inches as an option.

  • Product Added to Cart
    Amphenol Industrial
    Plug; Pin; Crimp Pin; 79; Straight Plug; 21; 22D; 21-35; 400 VAC (RMS)⁄ 550
    Allied Stock #: 70143030
    Mfr's Part #: AL06F21-35P(IP)
    ($1.000) Each
    Quantity added: