Amphenol Industrial 97-3106A-36-5P(639)

Image may be a representation.
See specs for product details.
Connector; Plug; 97 Series; Straight; Solder Pin; Solid Backshell; 36; 36-5;
Mfr. Part#: 97-3106A-36-5P(639)
Allied Stock#: 70110763
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Make Up Item: Quantity in stock indicates amount available to be built. Please allow 24 hours to prepare.
Pricing (USD) & Availability
Standard Pricing
$249.40 (Each)
1 $249.40
2 $244.412
5 $236.93
10 $226.954
25 $211.99
50 $194.532
100 $174.58
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL/CSA
Angle : Straight
Application : Commercial
Class : A
Contact Configuration : 4#0
Contact Plating : Silver
Contact Type : Pin
Current Rating : 150 A
Finish, Housing : Clear Cadmium
Gender : Cable Plug
Housing Type : Metal
Insert Arrangement : 36-5
IP Rating : IP67
Material, Dielectric : Diallyl-Phthalate
Material, Housing : Aluminum Alloy
Mating Type : Male
MIL Type : SAE AS50151
Mounting Type : Free Hanging
Number of Contacts : 4
Primary Type : MIL/Aero
Series : 97 Series MIL-5015
Shell Size : 36
Strain Relief : Solid
Termination : Solder
Type : 5015 Commercial
Voltage Rating : 500/700 VAC/VDC
Wire Size : 0

Overview

Amphenol 97 Series | MIL-5015 Style Connectors – Cylindrical, Multi-pin, MIL-derivative, Metal Threaded Connector for use in Benign Environments:

Amphenol's 97 Series is the lowest cost cylindrical interconnect solution in the proven 5015 family connector style. An extremely versatile connector family, the 97 Series offers six shell options, 128 different contact arrangements, 1 to 52 circuits, one of the largest selections of insert patterns on the connector market, and crimp, solder, thermocouple and PCB (100 suffix) contacts.

Features:

  • Low cost, general duty non-environmental
  • Splash proof with the 417 suffix plus 97-67 cable clamp (see page 34)
  • Low cost, general duty non-environmental
  • Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts
  • RoHS Compliant Product Available – EU/2002/95/EC
  • UL Recognized – E115497
  • CSA Recognized – LR69183

    Applications:
  • Factory Automation, Robotics
  • Machine Tool, Instrumentation
  • Welding Equipment
  • Medical Equipment

  • Product Added to Cart
    Amphenol Industrial
    Connector; Plug; 97 Series; Straight; Solder Pin; Solid Backshell; 36; 36-5;
    Allied Stock #: 70110763
    Mfr's Part #: 97-3106A-36-5P(639)
    $249.400 Each
    Quantity added: