Amphenol Industrial 97-3106A-28-8P(417)

Image may be a representation.
See specs for product details.
PLUG
Mfr. Part#: 97-3106A-28-8P(417)
Allied Stock#: 70678398
Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$60.750 (Each)
50 $60.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1

Specifications

Contact Type : Pin
IP Rating : IP67
Mating Type : Male
MIL Type : SAE AS50151
Primary Type : MIL/Aero
Series : 97 Series MIL-5015
Type : 5015 Commercial

Overview

Amphenol Industrial 97 Series MIL-5015 – Cylindrical, Multi-pin, MIL-derivative Metal Threaded Connector for use in Benign Environments:

The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high-grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact patterns and accessory options.

Features:

  • Low cost, general duty non-environmental
  • Splash proof with the 417 suffix plus 97-67 cable clamp (see page 34)
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes – cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts
  • RoHS Compliant Product Available – EU/2002/95/EC
  • UL Recognized – E115497
  • CSA Recognized – LR69183

  • Product Added to Cart
    Amphenol Industrial
    PLUG
    Allied Stock #: 70678398
    Mfr's Part #: 97-3106A-28-8P(417)
    $60.750 Each
    Quantity added: