Amphenol Industrial 97-3102A-20-4P(946)

Image may be a representation.
See specs for product details.
Connector; Circular; 4P Sz 20 Box Mount Pin Recept Solder
Mfr. Part#: 97-3102A-20-4P(946)
Allied Stock#: 70688198
Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$13.110 (Each)
50 $13.110
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1

Specifications

Contact Plating : Silver
Contact Type : Pin
Finish, Housing : Aluminum, Zinc Plated, Black
IP Rating : IP67
Keyed Position : N (Normal)
Mating Type : Male
MIL Type : SAE AS50151
Mounting Type : Panel Mount/Flange
Packaging : Bulk
Primary Type : MIL/Aero
Series : 97 Series MIL-5015
Termination : Solder Cups
Type : 5015 Commercial

Overview

Amphenol Industrial 97 Series MIL-5015 – Cylindrical, Multi-pin, MIL-derivative Metal Threaded Connector for use in Benign Environments:

The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high-grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact patterns and accessory options.

Features:

  • Low cost, general duty non-environmental
  • Splash proof with the 417 suffix plus 97-67 cable clamp (see page 34)
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes – cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts
  • RoHS Compliant Product Available – EU/2002/95/EC
  • UL Recognized – E115497
  • CSA Recognized – LR69183

  • Product Added to Cart
    Amphenol Industrial
    Connector; Circular; 4P Sz 20 Box Mount Pin Recept Solder
    Allied Stock #: 70688198
    Mfr's Part #: 97-3102A-20-4P(946)
    $13.110 Each
    Quantity added: