Amphenol Industrial 97-3100A-28-11P(946)

Image may be a representation.
See specs for product details.
connector; metal circ; wall recept; size 28; 4#12; 18#16 solder pin cont; black finish
Manufacturer #: 97-3100A-28-11P(946)
Allied Stock #: 70109321

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Make Up Item: Quantity in stock indicates amount available to be built. Please allow 24 hours to prepare.
Pricing (USD) & Availability
Standard Pricing
$77.13 (Each)
1 $77.13
2 $74.04
10 $69.42
50 $64.79
100 $57.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized/CSA
Angle : Straight
Application : Commercial
Class : A
Contact Configuration : 4#12, 18#16
Contact Plating : Silver
Contact Type : Pin
Current Rating : 13 A & 23 A
Diameter, Mounting Hole : 0.147 "
Finish, Housing : Olive Drab Cadmium
Gender : Panel Socket
Housing Type : Metal
Insert Arrangement : 28-11
IP Rating : IP67
Material, Dielectric : Diallyl-Phthalate
Material, Housing : Aluminum Alloy
Mating Type : Male
MIL Type : SAE AS50151
Mounting Type : Flange
Number of Contacts : 22
Primary Type : MIL/Aero
Series : 97 Series MIL-5015
Shell Size : 28
Special Features : Environmental Resistant, Single Key/Keyway Shell Polarization
Strain Relief : Solid
Termination : Solder
Type : 5015 Commercial
Voltage Rating : 500/700 VAC/VDC
Wire Size : 12, 16

Overview

Amphenol Industrial 97 Series MIL-5015 – Cylindrical, Multi-pin, MIL-derivative Metal Threaded Connector for use in Benign Environments:

The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high-grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact patterns and accessory options.

Features:

  • Low cost, general duty non-environmental
  • Splash proof with the 417 suffix plus 97-67 cable clamp (see page 34)
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes – cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts
  • RoHS Compliant Product Available – EU/2002/95/EC
  • UL Recognized – E115497
  • CSA Recognized – LR69183

  • Product Added to Cart
    Amphenol Industrial
    connector; metal circ; wall recept; size 28; 4#12; 18#16 solder pin cont; black finish
    Allied Stock #: 70109321
    Mfr's Part #: 97-3100A-28-11P(946)
    $77.130 Each
    Quantity added: