Amphenol Industrial 97-3100A-14S(621)(0850)

Image may be a representation.
See specs for product details.
connector comp; shell only; metal circular; wall receptacle; size 14s; black finish
Mfr. Part#: 97-3100A-14S(621)(0850)
Allied Stock#: 70141152

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.38 (Each)
1 $11.38
2 $10.82
5 $10.28
10 $9.76
25 $9.27
50 $8.81
100 $8.37
Availability

577 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized/CSA
Angle : Straight
Application : Commercial
Class : A
Contact Type : Socket
Diameter, Mounting Hole : 0.12 "
Finish, Housing : Black Zinc
Gender : Socket Shell Only
Housing Type : Metal
IP Rating : IP67
Material, Housing : Aluminum Alloy
Mating Type : Female
MIL Type : SAE AS50151
Mounting Type : Flange
Primary Type : MIL/Aero
Series : 97 Series MIL-5015
Shell Size : 14S
Special Features : Environmental Resistant, Single Key/Keyway Shell Polarization
Strain Relief : Solid
Type : 5015 Commercial

Overview

Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.


Features:

  • Low cost, general duty non-environmental, Splash proof with the 417 suffix plus 97-67 cable clamp, Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts, Solid or split shell construction
  • Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
  • Solder or crimp termination
  • UL Recognized, CSA Recognized
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable

  • Product Added to Cart
    Amphenol Industrial
    connector comp; shell only; metal circular; wall receptacle; size 14s; black finish
    Allied Stock #: 70141152
    Mfr's Part #: 97-3100A-14S(621)(0850)
    $11.380 Each
    Quantity added: