Amphenol Industrial 97-22-9S

Image may be a representation.
See specs for product details.
Contact; Conn; Industrial; Insert Socket; 3 Cont; Solder; Sh-Sz 22; 97 Series; #12 AWG
Manufacturer #: 97-22-9S
Allied Stock #: 70141481
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.59 (Each)
1 $28.59
2 $28.018
5 $27.161
10 $26.017
25 $24.302
50 $22.30
100 $20.013
Availability

123 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Contact Plating : Silver
Contact Type : Socket
Current Rating : 23 A
Finish, Housing : Olive Drab Cadmium
Gender : Female
Insert Style : Machine Contact
IP Rating : IP67
Material, Dielectric : Diallyl-Phthalate
Material, Housing : Aluminum Alloy
Mating Type : Female
Number of Contacts : 3
Number of Poles : 3 Pole
Pin Spacing : 3/16 "
Primary Type : MIL/Aero
Product Header : 97 Series Connectors with Solder Contacts
Series : MIL-5015, 97 Series
Shell Size : 22
Standards : UL Recognized, CSA Recognized
Temperature, Operating : -55 to +125 °C
Termination : Solder
Type : Commercial 5015
Voltage Rating : 1250/1750 VAC/VDC
Wire Size : #12

Overview

Amphenol 97 Series | MIL-5015 Style Connectors – Cylindrical, Multi-pin, MIL-derivative, Metal Threaded Connector for use in Benign Environments:

Amphenol's 97 Series is the lowest cost cylindrical interconnect solution in the proven 5015 family connector style. An extremely versatile connector family, the 97 Series offers six shell options, 128 different contact arrangements, 1 to 52 circuits, one of the largest selections of insert patterns on the connector market, and crimp, solder, thermocouple and PCB (100 suffix) contacts.

Features:

  • Low cost, general duty non-environmental
  • Splash proof with the 417 suffix plus 97-67 cable clamp (see page 34)
  • Low cost, general duty non-environmental
  • Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable
  • Durable, field-proven design
  • Non-rotating contacts
  • RoHS Compliant Product Available – EU/2002/95/EC
  • UL Recognized – E115497
  • CSA Recognized – LR69183

    Applications:
  • Factory Automation, Robotics
  • Machine Tool, Instrumentation
  • Welding Equipment
  • Medical Equipment

  • Product Added to Cart
    Amphenol Industrial
    Contact; Conn; Industrial; Insert Socket; 3 Cont; Solder; Sh-Sz 22; 97 Series; #12 AWG
    Allied Stock #: 70141481
    Mfr's Part #: 97-22-9S
    $28.590 Each
    Quantity added: