Amphenol Industrial 97-22-19P
Contact, Insert, Plug 14, Solder, Sz 22 #16 AWGMIL-5015 Type, 97 Series
Mfr. Part #: 97-22-19P / RS Stock #: 70141385
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.88
5
$11.85
10
$10.75
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Contact Plating
Silver
Contact Type
Pin
Current Rating
13 A
Dielectric Material
Diallyl Phthalate
Family Name
97 Series Connector Family
For Use With
97 Series Type MIL-5015
Gender
Male
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum Alloy
Insert Style
Machine Contact
IP Rating
IP67
Mating Type
Male
MIL Type
SAE AS50151
Number of Contacts
14
Number of Poles
14
Operating Temperature
-55 to 125 °C
Pin Spacing
1/16 in
Primary Type
MIL-5015
Product Header
97 Series Connectors with Solder Contacts
Shell Size
22 in
Standards
UL Recognized, CSA Recognized
Termination
Solder
Type
Industrial
Voltage Rating
500 V ; 700 V
Wire Size
16 AWG
Overview
Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.
Features:
Low cost, general duty non-environmental, Splash proof with the 417 suffix plus 97-67 cable clamp, Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Threaded coupling, hard dielectric inserts, Solid or split shell construction
Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
Solder or crimp termination
UL Recognized, CSA Recognized
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.
Features: