Amphenol Industrial 97-181-22(621)
Dummy Shell for use w/ 97 Series Plugs, MIL-DTL-5022
Mfr. Part #: 97-181-22(621) / RS Stock #: 70685412
Price
Qty.
Standard Price
50
$17.58
500
$17.23
2500
$16.70
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
171 Series Connector Family
IP Rating
IP67
MIL Type
SAE AS50151
Number of Contacts
3
Primary Type
MIL/Aero
Series
97 Series
Shell Size
18 in
Type
5015 Commercial
Overview
Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.
Features:
Low cost, general duty non-environmental, Splash proof with the 417 suffix plus 97-67 cable clamp, Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Threaded coupling, hard dielectric inserts, Solid or split shell construction
Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
Solder or crimp termination
UL Recognized, CSA Recognized
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.
Features: