Amphenol Industrial 97-18-3S
Insert, Sz 18 2 #12, Solder, Socket, MIL-5015 Type, 97 Series
Mfr. Part #: 97-18-3S / RS Stock #: 70052519
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.57
5
$14.32
10
$13.00
50
$11.99
100
$11.21
500
$10.58
1000
$9.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Type
Socket
Family Name
97 Series Connector Family
For Use With
97 Series
IP Rating
IP67
Mating Type
Female
Number of Contacts
2
Primary Type
MIL-5015
Shell Size
18 in
Type
Socket
Overview
Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.
Features:
Low cost, general duty non-environmental, Splash proof with the 417 suffix plus 97-67 cable clamp, Solder or crimp termination
Wide selection of shell styles and insert patterns
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Threaded coupling, hard dielectric inserts, Solid or split shell construction
Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
Solder or crimp termination
UL Recognized, CSA Recognized
Solid or split shell construction
Accessories for both individual wire seal and jacketed cable
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.
Features: