Amphenol Industrial 97-14S-1P(910)

Image may be a representation.
See specs for product details.
Connector Accessory; INSERT
Mfr. Part#: 97-14S-1P(910)
Allied Stock#: 70685339
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$14.930 (Each)
76 $14.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 76

Multiples Of: 1

Specifications

Contact Type : Pin
IP Rating : IP67
Mating Type : Male
Number of Contacts : 3
Primary Type : Commercial 5015
Series : 97 Series MIL-5015
Shell Size : 14
Type : Industrial

Overview

Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.


Features:

  • Low cost, general duty non-environmental, Splash proof with the 417 suffix plus 97-67 cable clamp, Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts, Solid or split shell construction
  • Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
  • Solder or crimp termination
  • UL Recognized, CSA Recognized
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable

  • Product Added to Cart
    Amphenol Industrial
    Connector Accessory; INSERT
    Allied Stock #: 70685339
    Mfr's Part #: 97-14S-1P(910)
    $14.930 Each
    Quantity added: