Amphenol Industrial 10-643756-002

Image may be a representation.
See specs for product details.
Flange Gasket; 400A; 3-Way; Receptacle; ePower Series
Manufacturer #: 10-643756-002
Allied Stock #: 70608483

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 25
Pricing (USD) & Availability
Standard Pricing
$2.86 (Each)
1 $2.86
10 $2.47
250 $2.34
500 $2.01
1000 $1.89
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Primary Type : Flange Gasket
Series : ePower Series
Type : for Receptacle

Overview

Amphenol Industrial ePower Connector Series are designed for electrification programs in hybrid vehicles and drive systems that require compact connectors operating at high voltage and high amperage levels. The lightweight ePower Connector Series feature Amphenol's patented RADSOK® technology for higher amperage, reduced T-rise, lower contact resistance, and easier mating. The design allows one 400A ePower connector to replace three conventional connectors, eliminating the need to run wires through cable glands in traditional 3-phase motor assemblies and offering a 40% smaller footprint.

Available in two- and three-pin power configurations ranging from 100 amps through 500 amps per contact, the ePower Energy Storage Connectors can accommodate two small gauge signal contacts for HVIL (high voltage interlock loop). Operating at 800-volts DC to 1,000-volts DC, the Amphenol Industrial ePower Energy Storage Connectors can be used in a variety of applications including power converters, hybrid electric vehicles, heavy equipment electrification, two-and three-phase motors and starter generators.


Features:

  • 11.1mm RADSOK® technology for 300 to 400A current capability
  • All aluminum shell, Electroless Nickel Plate - Finish Coding I
  • Environmental IP67 rating
  • Two or three circuit power
  • 40% smaller footprint than three EMI shielding cable glands (based on 95mm2 conductor size)
  • Crimp, lug or bus bar termination
  • IP2X on pin and socket
  • Two HVIL circuits
  • Strain relief for jacketed cable incorporated into shell
  • Integrated EMI shielding
  • Excellent vibration resistance

    Applications:
  • Power converters
  • Hybrid electric vehicles
  • Heavy equipment electrification
  • Two and three phase motors
  • Starter generators

  • Product Added to Cart
    Amphenol Industrial
    Flange Gasket; 400A; 3-Way; Receptacle; ePower Series
    Allied Stock #: 70608483
    Mfr's Part #: 10-643756-002
    $2.860 Each
    Quantity added: