Amphenol FCI 87606-311LF

Image may be a representation.
See specs for product details.
Conn; Rect; PCBSocket; 22Cnts; Thru-Hole; 87606Series; TopEntry; 2Row
Manufacturer #: 87606-311LF
Allied Stock #: 70247813

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.32 (Each)
273 $2.32
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 273

Multiples Of: 273

Specifications

Number of Contacts : 22
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : DUBOX MezzSelect Basics Series
Termination : Through-Hole
Type : Socket

Overview

Dubox® Connectors
The Dubox® connector families offer an extensive range of through-hole and surface-mount part options, including single or double-row in either straight or right angle orientation from 2 to 50 positions with a current rating of 3A (maximum) per individual contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection.

Product Added to Cart
Amphenol FCI
Conn; Rect; PCBSocket; 22Cnts; Thru-Hole; 87606Series; TopEntry; 2Row
Allied Stock #: 70247813
Mfr's Part #: 87606-311LF
$2.320 Each
Quantity added: