Amphenol FCI 75869-330LF

Image may be a representation.
See specs for product details.
QUICKIE : DOUBLE ROW; 4 POSITIONS; 2.54MM (0.1 IN.); VERTICAL; SHROUDED HEADER
Mfr. Part#: 75869-330LF
Allied Stock#: 70088989

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.530 (Each)
500 $0.530
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 500

Multiples Of: 100

Specifications

Angle : Vertical
Number of Contacts : 4
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : Quickie Basics Series
Type : Vertical Header

Overview

Double Row Through Hole Header, Straight
This range of 2.54 mm pitch Quickie Shrouded Header Pins are PdNi with Gold Flash on contact area and Matte Tin on PCB Tails. These 2.54 mm pitch Quickie Shrouded Pin Headers are designed with polarization features dependant upon the number of contacts, see table.

Product Added to Cart
Amphenol FCI
QUICKIE : DOUBLE ROW; 4 POSITIONS; 2.54MM (0.1 IN.); VERTICAL; SHROUDED HEADER
Allied Stock #: 70088989
Mfr's Part #: 75869-330LF
$0.530 Each
Quantity added: