Amphenol FCI 71922-110LF

Image may be a representation.
See specs for product details.
Header; PCB Plug; 10 Cont; Solder; Quickie Series; Eject Latch; 2.54mm Pin-Spng; Gray
Manufacturer #: 71922-110LF
Allied Stock #: 70089049

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.002 (Each)
1 $1.002
10 $0.952
25 $0.905
50 $0.86
100 $0.856
250 $0.83
Availability

328 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Angle : Right Angle
Color : Gray
Contact Plating : Gold/GXT™
Current Rating : 3 A
Length, Overall : 44.7 mm
Length, Pin : 0.114 "
Material, Contact : Phosphor Bronze
Material, Housing : Thermoplastic
Mounting Hole Size : 1.02, 2.8 "
Number of Contacts : 10
Number of Rows : 2
Pin Spacing : 2.54 mm
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Product Header : Right Angle Eject Latch Header
Series : Quickie Basics Series
Special Features : Eject Latch
Temperature, Operating : -65 to +125 °C
Termination : Solder
Type : Right Angle Header
Voltage Rating : 1500 VAC

Overview

Double Row Through Hole Header, Straight with Latches
This range of 2.54 mm pitch Quickie Ejector Latch Shrouded Header Pins have PdNi with Gold Flash on contact area and Matte Tin on the 2.9 mm long PCB Tails. These 2.54 mm pitch Quickie Shrouded Pin Headers have standard Ejector Latches with an above board height of 26.8 mm maximum. The 5+5 way Quickie Ejector Latch Shrouded Header has right polarization only. The 10+10 way Quickie Ejector Latch Shrouded Header has right and left polarization.

Product Added to Cart
Amphenol FCI
Header; PCB Plug; 10 Cont; Solder; Quickie Series; Eject Latch; 2.54mm Pin-Spng; Gray
Allied Stock #: 70089049
Mfr's Part #: 71922-110LF
$1.002 Each
Quantity added: