Amphenol FCI 71600-040LF

Image may be a representation.
See specs for product details.
Conn; Rect; Cable Socket; 40 Cont; IDC; Quickie/71600 Series; 2.54mm Pin-Spng; Gray
Mfr. Part#: 71600-040LF
Allied Stock#: 70089024

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.38 (Each)
1 $1.38
10 $1.30
25 $1.24
50 $1.18
250 $1.14
Availability

1306 can ship immediately.

Estimated Mfr. Lead Time: 5 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Angle : Straight
Color : Gray
Contact Plating : Gold
Current Rating : 1 A
Material, Contact : Phosphor Bronze
Material, Housing : Glass Filled Thermoplastic
Number of Contacts : 40
Number of Rows : 2
Pin Spacing : 2.54 mm
Pitch : 2.54 mm (0.100")
Primary Type : Cable Connector
Product Header : Quickie® Double Row Rectangular Connector
Series : Quickie Basics Series
Special Features : Central & Dual Polarized
Temperature, Operating : -65 to +105 °C
Termination : IDC
Type : Socket
Voltage Rating : 1000 V

Overview

Quickie Series
Professional range of IDC 2.54mm rectangular connectors from the Quickie series.

Product Added to Cart
Amphenol FCI
Conn; Rect; Cable Socket; 40 Cont; IDC; Quickie/71600 Series; 2.54mm Pin-Spng; Gray
Allied Stock #: 70089024
Mfr's Part #: 71600-040LF
$1.380 Each
Quantity added: