Amphenol FCI 67954-001LF

Image may be a representation.
See specs for product details.
Conn; Rect; Recept Hsg; 2.54mm Pitch; Crimp2Wire; 1-Row; Mini-PV; Basics+; Polar
Mfr. Part#: 67954-001LF
Allied Stock#: 70302474

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 8
Pricing (USD) & Availability
Special Pricing
$0.382 (Each)
1 $0.382
Standard Pricing
$1.062 (Each)
1 $1.062
25 $1.009
50 $0.956
100 $0.902
250 $0.849
500 $0.796
Availability

8 can ship immediately.

Estimated Mfr. Lead Time: 5 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Pitch : 2.54 mm (0.100")
Primary Type : Cable Connector
Series : Maxi-PV Basics Series
Termination : Crimp
Type : Receptacle

Overview

Overview:
The innovative PV® crimp-to-wire system connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025 inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface.

Features:

  • Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
  • A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination
  • Choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements
  • Shrouded header side walls engage with the sides of the MINI-LATCH housing to provide additional retention
  • MINI-LATCH housing firmly retains PV® wire contactsAvailable in single or double row configurations
  • Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
  • Two wall header design provides mechanical benefits plus economy

  • Product Added to Cart
    Amphenol FCI
    Conn; Rect; Recept Hsg; 2.54mm Pitch; Crimp2Wire; 1-Row; Mini-PV; Basics+; Polar
    Allied Stock #: 70302474
    Mfr's Part #: 67954-001LF
    $0.382 Each
    Quantity added: