Amphenol FCI (Amphenol CS) 65043-035LF
Connector crimp-to-wire housing double row 2.54mm(.100)cont centers 4 position
Mfr. Part #: 65043-035LF / RS Stock #: 70089005
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.20
10
$1.04
25
$1.00
50
$0.95
100
$0.90
500
$0.84
1000
$0.72
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Black
Housing Material
PPE+PS
Number of Contacts
4
Number of Rows
2
Operating Temperature
-40 to 105 °C
Overall Length
0.2 "
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
65043 Series Crimp-to-Wire Connector Housing
Termination
Crimp
Type
Receptacle
Wire Size
36-22 AWG
Overview
Overview:
The innovative PV® crimp-to-wire system connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025 inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface.
Features:
Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination
Choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements
Shrouded header side walls engage with the sides of the MINI-LATCH housing to provide additional retention
MINI-LATCH housing firmly retains PV® wire contactsAvailable in single or double row configurations
Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
Two wall header design provides mechanical benefits plus economy
The innovative PV® crimp-to-wire system connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025 inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface.
Features: