Amphenol FCI 65043-031LF

Image may be a representation.
See specs for product details.
Hsg; Conn; Crimp to Wire; Cable Socket; 12 Cont; Mini-PV/65043 Series; 0.1" Pin-Spng
Manufacturer #: 65043-031LF
Allied Stock #: 70089009

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.31 (Each)
1 $0.31
10 $0.29
25 $0.28
100 $0.26
250 $0.25
Availability

1363 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Angle : Straight
Color : Black
Length, Overall : 0.6 "
Material, Housing : PPE+PS
Number of Contacts : 12
Number of Rows : 2
Pin Spacing : 0.1 "
Pitch : 2.54 mm (0.100")
Primary Type : Cable Connector
Product Header : 65043 Series Crimp-to-Wire Connector Housing
Series : Maxi-PV Basics Series
Temperature, Operating : -40 to +105 °C
Termination : Crimp
Type : Receptacle
Wire Size : 36-22

Overview

Overview:
The innovative PV® crimp-to-wire system connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025 inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface.

Features:

  • Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
  • A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination
  • Choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements
  • Shrouded header side walls engage with the sides of the MINI-LATCH housing to provide additional retention
  • MINI-LATCH housing firmly retains PV® wire contactsAvailable in single or double row configurations
  • Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
  • Two wall header design provides mechanical benefits plus economy

  • Product Added to Cart
    Amphenol FCI
    Hsg; Conn; Crimp to Wire; Cable Socket; 12 Cont; Mini-PV/65043 Series; 0.1" Pin-Spng
    Allied Stock #: 70089009
    Mfr's Part #: 65043-031LF
    $0.310 Each
    Quantity added: