Amphenol FCI 65039-035ELF

Image may be a representation.
See specs for product details.
FCI 65039 Series 2.54mm Pitch 2 Way 1 Row Female Straight PCB Connector Housing
Manufacturer #: 65039-035ELF
Allied Stock #: 70474304

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.25 (Each)
10 $0.25
Availability

0 can ship immediately.

980 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Number of Contacts : 2
Pitch : 2.54 mm (0.100")
Primary Type : Cable Connector
Series : Mini-PV, Basics+ Series
Type : Socket Housing

Overview

Overview:
The innovative PV® crimp-to-wire system connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025 inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface.

Features:

  • Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
  • A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination
  • Choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements
  • Shrouded header side walls engage with the sides of the MINI-LATCH housing to provide additional retention
  • MINI-LATCH housing firmly retains PV® wire contactsAvailable in single or double row configurations
  • Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
  • Two wall header design provides mechanical benefits plus economy

  • Product Added to Cart
    Amphenol FCI
    FCI 65039 Series 2.54mm Pitch 2 Way 1 Row Female Straight PCB Connector Housing
    Allied Stock #: 70474304
    Mfr's Part #: 65039-035ELF
    $0.250 Each
    Quantity added: