Amphenol FCI 48251-000LF

Image may be a representation.
See specs for product details.
connector accessory; mini-pv cont; gold plt; std spring force; for 22-26 awg wire
Manufacturer #: 48251-000LF
Allied Stock #: 70088956

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.215 (Each)
1 $0.215
10 $0.204
25 $0.194
50 $0.185
100 $0.179
250 $0.171
Availability

5745 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold-15
Series : Maxi-PV Basics Series
Wire Size : 26-22

Overview

Overview:
The innovative PV® crimp-to-wire system connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025 inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface.

Features:

  • Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
  • A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination
  • Choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements
  • Shrouded header side walls engage with the sides of the MINI-LATCH housing to provide additional retention
  • MINI-LATCH housing firmly retains PV® wire contactsAvailable in single or double row configurations
  • Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
  • Two wall header design provides mechanical benefits plus economy

  • Product Added to Cart
    Amphenol FCI
    connector accessory; mini-pv cont; gold plt; std spring force; for 22-26 awg wire
    Allied Stock #: 70088956
    Mfr's Part #: 48251-000LF
    $0.215 Each
    Quantity added: