Amphenol FCI 20020316-H051B01LF

Image may be a representation.
See specs for product details.
FCI Trm Blk; 5Way/Pole; Solder Terminals; 28 to 12AWG Through Hole; Nylon; 300V
Manufacturer #: 20020316-H051B01LF
Allied Stock #: 70474145

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Series : 21-508 Series

Overview

Overview:
FCI’s Printed Circuit Board signal and power Terminal Blocks are available in pluggable and fixed configurations in various pitch-sizes and wire sizes, for signal and power solutions.

The proven rising-cage-clamp technology ensures long-life and reliable connections, especially for demanding applications in industrial, instrumentation and communication environments.

Features:

  • Robust and solid design
  • Modular system, 2 up to 24 positions
  • Pitch-sizes: 3.50mm, 3.81mm, 5.00mm, 5.08mm, 7.62mm and 10.16mm
  • Signal and Power, current ratings from 32A up to 55A
  • Various product configurations
  • Locking flange feature
  • Latching feature prevents mismatch
  • End-to-end stackable
  • Through mount soldering
  • High performance rising-cage-clamp contact system and spring-clamp-contact
  • High durability: 200 mating cycles

  • Product Added to Cart
    Amphenol FCI
    FCI Trm Blk; 5Way/Pole; Solder Terminals; 28 to 12AWG Through Hole; Nylon; 300V
    Allied Stock #: 70474145
    Mfr's Part #: 20020316-H051B01LF
    $1.720 Each
    Quantity added: