Amphenol Commercial (Amphenol CS) MRJR-5780-01
Conn; Data; RJ45; Rugged; PCB; 1 Port; 8 Cnt; Rt Angle; Standard Prof; w/Rt Term
Mfr. Part #: MRJR-5780-01 / RS Stock #: 70282192
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
80
$26.17
400
$24.07
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adapter Type
RJ45
Angle
Right Angle Straight Degree(s)
Contact Plating
Gold Plated Nickel
Contact Rating
80 mΩ
Current Rating
1.5 A
Mounting Type
PCB Mount
Number of Contacts
8
Number of Ports
1
Primary Type
RJ45
Special Features
#4-40 UNC Thread
Termination
PCB
Overview
This Product Specification defines the general use and performance parameters for Amphenol’s
MRJR series of connector.
Availability: Right angle PCB tail termination with 8 or 10 positions, LED options, EMI ferrite
filtering and PCB options (with matching RJ connector, cable header, terminal block or for hand
wiring). Vertical PCB tail termination with 8 positions and LED options. Dust covers are available
for enhanced mating area protection. A clear rubber boot for use with standard plugs is also
available.
MRJR series of connector.
Availability: Right angle PCB tail termination with 8 or 10 positions, LED options, EMI ferrite
filtering and PCB options (with matching RJ connector, cable header, terminal block or for hand
wiring). Vertical PCB tail termination with 8 positions and LED options. Dust covers are available
for enhanced mating area protection. A clear rubber boot for use with standard plugs is also
available.