Amphenol Commercial (Amphenol CS) L717-DE09P-F179
connector,d-sub,pcb 2-level wire wrap plug,.031 dia contact,9 pin contact
Mfr. Part #: L717-DE09P-F179 / RS Stock #: 70144912
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$4.72
1000
$4.34
2000
$3.78
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Brass
Contact Plating
Gold Over Nickel
Current Rating
7.5 A
Dielectric Material
Thermoplastic
Housing Finish
Tin
Housing Material
Steel
Number of Contacts
9
Number of Rows
2
Primary Type
D-Sub
Standards
MIL-C-24308
Termination
Wire Wrap
Type
Plug
Voltage Rating
300 V
Overview
Conforms to NFC 93-425, EIA standard RS-232-C RS-449. Two-piece black thermoplastic insulator. UL94 V0 rated. Nonremovable contacts. - Shell: Steel, tin plated. - Contacts: Screw machined (male brass). - Plating: Gold over nickel. - Normal Voltage: 300 V RMS 50 Hz at a current rating of 7.5 A.
- Termination Contacts: Diameter 0.031/0.034"; Diagonal Length 0.378".