Amphenol Commercial L117-DBFR-B25P

Image may be a representation.
See specs for product details.
connector; d-subminiature; plastic body plug; flat cable termination; 25 pin contact
Mfr. Part#: L117-DBFR-B25P
Allied Stock#: 70144975

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.49 (Each)
1008 $2.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1008

Multiples Of: 48

Specifications

Angle : Straight
Contact Plating : Gold Flash
Number of Contacts : 25 Contacts
Primary Type : D-Ribbon
Series : DFR Series
Standards : MIL-C-24308
Termination : IDC
Type : Cable Plug

Overview

25 Contact D-Sub Connector for Flat Cable Termination — Plastic Body Plugs with Pin Contacts


RS-232 and RS-449 standard and intermateable with all industry standard
D-Subs. Insulator Material: Black, glass-filled polycarbonate (UL 94 V-0). Contacts: Brass (pin) or phosphor bronze (socket). Selected gold in mating area; 100 μ" min. tin-plated on termination area with contact underplated 50 μ" min. nickel. Flange: Metal front tin-plated, detents on the plugs. Termination: 26 AWG solid and 28 AWG stranded conductors on 0.050" ribbon cable. Rated: 5 Amperes per contact, 250 VAC/RMS 60 Hz. Temperature Rating: –25°C to +105°C.

Product Added to Cart
Amphenol Commercial
connector; d-subminiature; plastic body plug; flat cable termination; 25 pin contact
Allied Stock #: 70144975
Mfr's Part #: L117-DBFR-B25P
$2.490 Each
Quantity added: