Amphenol Commercial L117-DAFR-B15S

Image may be a representation.
See specs for product details.
connector; d-subminiature; plastic body recept; flat cable term; 15 socket contact
Manufacturer #: L117-DAFR-B15S
Allied Stock #: 70144977

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.42 (Each)
504 $2.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 504

Multiples Of: 72

Specifications

Angle : Straight
Contact Plating : Gold Flash
Number of Contacts : 15 Contacts
Primary Type : D-Ribbon
Series : DFR Series
Standards : UL94 V-0
Termination : Solder
Type : Cable Socket
Wire Size : 26/28 AWG

Overview

15 Contact D-Sub Connector for Flat Cable Termination — Plastic Body Receptacles with Socket Contacts


RS-232 and RS-449 standard and intermateable with all industry standard
D-Subs. Insulator Material: Black, glass-filled polycarbonate (UL 94 V-0). Contacts: Brass (pin) or phosphor bronze (socket). Selected gold in mating area; 100 μ" min. tin-plated on termination area with contact underplated 50 μ" min. nickel. Flange: Metal front tin-plated, detents on the plugs. Termination: 26 AWG solid and 28 AWG stranded conductors on 0.050" ribbon cable. Rated: 5 Amperes per contact, 250 VAC/RMS 60 Hz. Temperature Rating: –25°C to +105°C.

Product Added to Cart
Amphenol Commercial
connector; d-subminiature; plastic body recept; flat cable term; 15 socket contact
Allied Stock #: 70144977
Mfr's Part #: L117-DAFR-B15S
$2.420 Each
Quantity added: