Amphenol Commercial (Amphenol CS) FCE17-A15PM-210
connector,filtered d-sub,str solder cup termination,15 pin contact plug,470pF
Mfr. Part #: FCE17-A15PM-210 / RS Stock #: 70144850
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
60
$19.18
300
$17.64
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Current Rating
5 A
Dielectric Material
Thermoplastic
Housing Finish
Tin
Housing Material
Steel
Number of Contacts
15
Number of Rows
2
Primary Type
D-Sub
Special Features
Filtered
Termination
Solder
Type
Plug
Wire Size
20 AWG
Overview
Designed to provide EIA RS-232 and RS-449 compatibility. Intermateable with standard non-filtered Amphenol 17 Series D-Subs and connectors meeting MIL-C-24308. Materials. Shell: High-strength zinc die-cast or stamped steel. Contacts: Phosphor bronze. Inserts: High-strength thermoplastic material (complies with UL flammability requirements of 94V-O per UL-STD-94). Finish. Shell: Bright tin-plating per MIL-T-10727. Contacts: 15 ?" gold-plating per MIL-G-45204 on contact area over 100 ?" nickel-plating. Operating Temperature: -40°C to +85°C.