Amphenol Commercial (Amphenol CS) 57-30360
Connector, D-Sub, Zinc Plated Steel (Shell), 5 A, 1200 VAC (RMS), 36, 22-30 AWG
Mfr. Part #: 57-30360 / RS Stock #: 70144887
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$6.93
15000
$6.38
30000
$5.54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Current Rating
5 A
Dielectric Material
Diallyl Phthalate
Housing Finish
Zinc
Housing Material
Steel
Insulation Resistance
5,000 MOhms
Number of Contacts
36
Operating Temperature
-55 to 105 °C
Primary Type
D-Ribbon
Termination
Solder
Thickness
0.473 in
Type
Plug
Voltage Rating
700 V
Wire Size
22-30 AWG
Overview
D-Sub Connector, 5 A Current Rating, 1200 VAC (RMS) Voltage Withstanding
Insulation resistance is > 5000 Megohms ?Operating temperature is -55 °C to +105 °C
Contact material is copper alloy. Shell material is zinc plated steel.
Contact material is copper alloy. Shell material is zinc plated steel.