Amphenol Advanced Sensors YQS8120

Image may be a representation.
See specs for product details.
Thermistor; PTC; 600 Ohms @25DegC; 420Vrms; 20% Tol
Manufacturer #: YQS8120
Allied Stock #: 70181340

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.38 (Each)
1 $1.38
10 $1.32
25 $1.26
100 $1.20
500 $1.14
1000 $1.07
Availability

108 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Resistance : 600 Ohms
Series : YQ Series
Termination : Radial Leads
Tolerance : ±30 %
Type : PTC

Overview

Positive temperature coefficient thermistors are characterized by an extremely large resistance change in a small temperature span. Temperature at which resistance begins to increase rapidly is referred to as the transition temperature (°C).

Product Added to Cart
Amphenol Advanced Sensors
Thermistor; PTC; 600 Ohms @25DegC; 420Vrms; 20% Tol
Allied Stock #: 70181340
Mfr's Part #: YQS8120
$1.380 Each
Quantity added: