Amphenol Advanced Sensors NPI-19A-701GH

Image may be a representation.
See specs for product details.
Pressure Sensor; No Port; O-Ring Seal; 700kPa; Gauge; Constant Current
Manufacturer #: NPI-19A-701GH
Allied Stock #: 70237981

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$43.70 (Each)
48 $43.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 48

Multiples Of: 48

Specifications

Accuracy : ±0.5 %
Features : Temperature Compensated
Maximum Pressure Measured : 203.05 (1400) PSI (kPa)
Output : 0-100 mV
Output Type : Wheatstone Bridge
Package Type : Cylinder
Port Style : No Port
Pressure, Operating : 101.53 (700) PSI (kPa)
Range, Measurement : 100 PSI
Series : NPI-19 Series
Temperature, Operating : -40 ~ 125 °C
Termination : Ribbon Cable
Type : Vented Gauge

Overview

NovaSensor® Medium Pressure Sensor NPI-19 Series
The NovaSensor® NPI Series incorporates state-of-the-art IsoSensor technology, which gives the OEM user the best in price and performance. They are designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body. As with all NovaSensor® silicon sensors, the NPI Series employs SenStable® processing technology, providing excellent output stability.
Features:

  • Solid-State, High Reliability
  • 316L Stainless Steel, ISO Sensor Design
  • ±0.5% Static Accuracy
  • Temperature Compensated 0°C to 70°C (32°F to 158°F)
  • 125 mV Typical FSO on Current Version
  • 75 ±1 mV FSO on Voltage Version
  • Thermal Errors Less Than 2% FSO
  • 0.74" (19 mm) Diameter × 0.28" (7.1 mm) Long Cylinder with O-Ring Seals

  • Product Added to Cart
    Amphenol Advanced Sensors
    Pressure Sensor; No Port; O-Ring Seal; 700kPa; Gauge; Constant Current
    Allied Stock #: 70237981
    Mfr's Part #: NPI-19A-701GH
    $43.700 Each
    Quantity added: