Amphenol Advanced Sensors NPA-500B-015D

Image may be a representation.
See specs for product details.
SENSOR; SMD; 15PSI; DIFFERENTIAL; AMP OUTPUT .5 TO 4.5 VDC; REEL Of 100
Manufacturer #: NPA-500B-015D
Allied Stock #: 70181344

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.05 (Each)
100 $24.05
250 $18.33
500 $17.91
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Accuracy : ±1.5 %
Body Style : Top Port
Current, Supply : 1 mA
Features : Amplified Output, Temperature Compensated
Function : Pressure
Impedance : 5000 Ohm
Impedance, Input : 5000 Ohm
Maximum Pressure Measured : 60 (413.69) PSI (kPa)
Mounting Type : PCB Mount
Output : 0.5-4.5 V
Output Type : Analog, Voltage
Package Type : 14-SOIC Module
Port Size, Gauge : Male - 0.12 (3) Tube, Dual In. (mm)
Port Style : Barbed
Pressure, Operating : 15 (103.42) PSI (kPa)
Range, Measurement : 15 PSI
Sensor Type : Pressure
Series : NPA Series
Supply Voltage : 10 VDC
Temperature Coefficient : 30 %/°C
Temperature, Operating : -40 ~ 125 °C
Temperature, Range : -40 to 125 °C
Termination : SMD
Type : Differential

Overview

The NPA product Series is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC-14 pin surface mount, the NPA Series is available in Gage, Absolute or Differential pressure ranges with either mV, amplified analog or digital outputs. The sensor is intended for printed circuit board mounting and delivered in optional tape and reel form to simplify manufacturing handling.
Features:

  • Surface Mountable
  • Differential, Gauge, Absolute and Low Pressure
  • 10" H2O to 30 psi Full Scale
  • Analog Amplified Analog or Digital Output
  • Uncalibrated mV Output Option
  • Digital Pressure Signal: 14-Bit ADC/11-Bit DAC
  • On Chip Temperature Sensor in Digital Mode
  • Operating Temperature Range of –40 to 125°C
  • Total Error Band < ±1.5% FSO
  • 60X Overpressure on Ranges <1 psi

  • Product Added to Cart
    Amphenol Advanced Sensors
    SENSOR; SMD; 15PSI; DIFFERENTIAL; AMP OUTPUT .5 TO 4.5 VDC; REEL Of 100
    Allied Stock #: 70181344
    Mfr's Part #: NPA-500B-015D
    $24.050 Each
    Quantity added: