Amphenol Advanced Sensors JICF103WNL102

Image may be a representation.
See specs for product details.
Double insulated w/ Stainless steel housing 1000mmwire
Mfr. Part#: JICF103WNL102
Allied Stock#: 71097013

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$24.14 (Each)
1 $24.14
10 $21.57
25 $18.78
100 $16.90
250 $15.60
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : IP68
Package Type : Probe
Resistance : 10K
Special Features : Double Insulated Stainless Steel Tip
Temperature, Operating, Maximum : 105° C
Temperature, Operating, Minimum : -50° C
Termination : Wire Leads
Tolerance : ± 0.2°C
Type : NTC

Overview

Waterproof IP68 Temperature Sensor
Thermometrics Overmoldede Type JI and JIC NTC Thermistor
Thermometrics Waterproof IP68 Temperature Sensors include Types JI and JIC NTC Thermistors. Both types are molded onto a flexible circular cable. The tip and outer cable insulation material is thermoplastic elastomer rubber. The tinned copper conductors have individual polypropylene insulation. Type JIC offers the option of a stainless steel housing.

Features

  • Waterproof to IP68
  • Withstands freeze/thaw cycling
  • Range of wire lengths from 300-5000mm (11.8 in - 16.4 ft)
  • Halogen-free cable
  • Sensor tip and extension cable moulded together as one hot vulcanised unit
  • RoHS compliant

  • Product Added to Cart
    Amphenol Advanced Sensors
    Double insulated w/ Stainless steel housing 1000mmwire
    Allied Stock #: 71097013
    Mfr's Part #: JICF103WNL102
    $24.140 Each
    Quantity added: