Amphenol Advanced Sensors EC95H303V

Image may be a representation.
See specs for product details.
Interchangeable Chip ± .1°C (0°C 0 70°C)
Manufacturer #: EC95H303V
Allied Stock #: 70681751

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$4.49 (Each)
500 $4.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Series : EC95 Series

Overview

The DC95/EC95 thermistors have higher dissipation constants than glass-coated beads or probe-style thermistors and therefore can be used in circuits of moderate power levels. The thermal time constant of chip-style thermistors is comparable to that of large glass probes. This Series chip thermistor is especially suitable for disposable and permanent medical product usage, as well as energy management systems, appliances, industrial equipment and automotive applications. Although suitable for applications in the temperature range of –80°C to +150°C, best stability is achieved at temperatures not exceeding 105°C. Additional temperature ranges, quantity price breaks, narrower temperature ranges and large variety of sensor configurations, housing, enclosures and mounting are available as special order items.

  • Maximum Power Level: 0.075 Watt at 25°C (Derating to Zero Watt at 100°C)
  • Dissipation Constant in Still Air: 1 mW/°C
  • Thermal Time Constant in Still Air: 10 Sec

  • Product Added to Cart
    Amphenol Advanced Sensors
    Interchangeable Chip ± .1°C (0°C 0 70°C)
    Allied Stock #: 70681751
    Mfr's Part #: EC95H303V
    $4.490 Each
    Quantity added: