Amphenol Advanced Sensors CL-150
Thermistor,ICL,NTC,Res 5 Ohms,Tol 25%,Radial,Disc,Cur-Rtg 4.7 A,Dia-Max 0.55 In
Mfr. Part #: CL-150 / RS Stock #: 70181368
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.07
5
$0.98
10
$0.94
100
$0.86
250
$0.80
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
4.7 A
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-50 °C
Package Type
Radial Bead
Primary Type
ICL Inrush Current Limiters
Resistance
5 Ohms
Special Features
Current Limiting
Termination
Wire Leads
Time Constant
110 Sec.
Tolerance
25% %
Type
NTC ICL
Overview
Features
Low Cost, Solid State Device for Inrush Current Suppression
Excellent Mechanical Strength
Wide Operating Temperature Range: -58°F to 347°F (-50°C to 175°C)
Suitable for PCB Mounting
Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
Applications
Control of the Inrush Current in Switching Power Supplies, Fluorescent Lamp, Inverters, Motors, Etc.
Low Steady Resistance and Accompanying Power Loss
Small Size
Low Cost Solid State Sensor
Low Cost, Solid State Device for Inrush Current Suppression
Excellent Mechanical Strength
Wide Operating Temperature Range: -58°F to 347°F (-50°C to 175°C)
Suitable for PCB Mounting
Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
Applications
Control of the Inrush Current in Switching Power Supplies, Fluorescent Lamp, Inverters, Motors, Etc.
Low Steady Resistance and Accompanying Power Loss
Small Size
Low Cost Solid State Sensor