Amphenol Advanced Sensors AL03006-2463-76-G1

Image may be a representation.
See specs for product details.
Thermistor; 0.155 In. (Max.); 10% @ 25 DegC
Manufacturer #: AL03006-2463-76-G1
Allied Stock #: 70181385

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.93 (Each)
1 $0.93
25 $0.85
100 $0.79
250 $0.73
500 $0.68
Availability

1038 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coating : Glass Encapsulated
Length, Lead : 0.155 in. (Max.)
Resistance : 4 kilohms
Series : AL03006 Series
Standards : IEC⁄EIA
Temperature, Operating, Maximum : 204 °C
Temperature, Operating, Minimum : -50 °C
Termination : Axial Leads
Tolerance : ±10 %
Type : NTC

Overview

Thermometric's glass encapsulated NTC thermistors are tiny pellets of thermistor material hermetically sealed in glass bodies. The hermetic seal makes these parts extremely stable in applications up to 204°C (400°F).

  • Temperature Range: –50°C to +204°C
  • Time Constant: 3 Seconds
  • Dissipation Constant: 2.0 mW/°C
  • Tolerance: ±10% @ 25°C

  • Product Added to Cart
    Amphenol Advanced Sensors
    Thermistor; 0.155 In. (Max.); 10% @ 25 DegC
    Allied Stock #: 70181385
    Mfr's Part #: AL03006-2463-76-G1
    $0.930 Each
    Quantity added: