Amperite 24DC.1-60C

Image may be a representation.
See specs for product details.
RelayTime DelaySPST-NC24V DCCur-Rtg 1A .1-60 Sec. Adj Solder
Manufacturer #: 24DC.1-60C
Allied Stock #: 70200060
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$33.07 (Each)
1 $33.07
10 $31.41
25 $29.84
50 $28.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Configuration : DPDT-2 Form C
Contact Form : SPST-NC
Current Rating : 1 A
Dielectric Strength : 1000 V (RMS) (Between Open Contacts), 1500 V (RMS) Between Adjacent Contacts, 1500 V (RMS) Between Contacts and Coil
Function : On-Delay
Material, Body : White Plastic Case (Enclosure)
Material, Contact : Silver - Cadmium Oxide
Mounting Type : Panel Mount
Power Rating : 30 W
Product Description : Delay on operate timing cycle begins upon application of input power. The relay contacts transfer at the end of the delay period and will remain transferred until input voltage is removed. Reset occurs when input voltage is removed.
Product Header : C Series Time Delay Relays
Series : C Series
Standards : UL, CSA
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : -45 °C
Termination : Screws
Timer Type : On Delay
Timing Range : 0.1 Sec. to 60 Sec.
Voltage Rating : 125⁄60 VAC⁄VDC (Switching), 30 VDC (Carrying)
Voltage, Control : 24 VDC

Overview

The C Series has solid state analog circuitry with SPST or SPDT relay output. Delay on operate timing mode. Compact size. Timing Selection: Knob adjustable potentiometer or fixed. UL File #E96739(M). CSA File #LR62586. Contact Rating: 1⁄2 A @ 110-120 VAC, 1 A @ 32 VDC. Operating Temperature Range: –25°C to +60°C. Mounting: Single screw or optional 2-screw panel mount.

Product Added to Cart
Amperite
RelayTime DelaySPST-NC24V DCCur-Rtg 1A .1-60 Sec. Adj Solder
Allied Stock #: 70200060
Mfr's Part #: 24DC.1-60C
$33.070 Each
Quantity added: